RS PRO Blue Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant Reusable
RS Stock No.: 475-710Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
9.5, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Glove Material
Latex
Main Colour of Glove
Blue
Number of Gloves
2
You may be interested in
Polyco Healthline Taskmaster Blue Cotton Work Gloves, Size 10, Latex CoatingBrand: Polyco Healthline
AED 59.261 Pair (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant Reusable
1
P.O.A.
RS PRO Blue Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant Reusable
Stock information temporarily unavailable.
1
You may be interested in
Polyco Healthline Taskmaster Blue Cotton Work Gloves, Size 10, Latex CoatingBrand: Polyco Healthline
AED 59.261 Pair (ex VAT)
Technical Document
Specifications
Brand
RS ProGlove Size
9.5, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Glove Material
Latex
Main Colour of Glove
Blue
Number of Gloves
2
You may be interested in
Polyco Healthline Taskmaster Blue Cotton Work Gloves, Size 10, Latex CoatingBrand: Polyco Healthline
AED 59.261 Pair (ex VAT)