
Technical Documents
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
50mcd
Length
16.6mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 61.95
AED 61.95 Each (ex VAT)
AED 65.05
AED 65.05 Each (inc. VAT)
1
AED 61.95
AED 61.95 Each (ex VAT)
AED 65.05
AED 65.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 61.95 |
| 15 - 49 | AED 56.93 |
| 50 - 99 | AED 51.87 |
| 100+ | AED 47.16 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
50mcd
Length
16.6mm
Country of Origin
United Kingdom
Product Details