RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 723-9555Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

90mcd

Length

22.5mm

Country of Origin

United Kingdom

Product details

LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Panel Mount Indicators

Stock information temporarily unavailable.

AED 61.47

AED 61.47 Each (ex VAT)

AED 64.54

AED 64.54 Each (inc. VAT)

RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

AED 61.47

AED 61.47 Each (ex VAT)

AED 64.54

AED 64.54 Each (inc. VAT)

RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 61.47
25 - 49AED 54.78
50 - 99AED 48.36
100+AED 41.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

90mcd

Length

22.5mm

Country of Origin

United Kingdom

Product details

LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LED’s require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.

8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in