RS PRO Blue Polyethylene Forearm Sleeve, 600mm Length
RS Stock No.: 918-6093Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Polyethylene
Material Properties
Food Safe
Length
600mm
Colour
Blue
Country of Origin
China
You may be interested in
PAL Blue Disposable Polyethylene Arm Protector for Liquid Splash Protection Use, 16in Length, One sizeBrand: PAL
AED 59.491 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue Polyethylene Forearm Sleeve, 600mm Length
1
P.O.A.
RS PRO Blue Polyethylene Forearm Sleeve, 600mm Length
Stock information temporarily unavailable.
1
You may be interested in
PAL Blue Disposable Polyethylene Arm Protector for Liquid Splash Protection Use, 16in Length, One sizeBrand: PAL
AED 59.491 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
RS ProMaterial
Polyethylene
Material Properties
Food Safe
Length
600mm
Colour
Blue
Country of Origin
China
You may be interested in
PAL Blue Disposable Polyethylene Arm Protector for Liquid Splash Protection Use, 16in Length, One sizeBrand: PAL
AED 59.491 Bag of 100 (ex VAT)