RS PRO Blue PVC Clip, 5mm Max. Bundle

RS Stock No.: 266-2275Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

5mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Blue

Length

30mm

Width

30 mm

Depth

15mm

Dimensions [L x W x D]

30 x 30 x 15mm

Self Adhesive

Yes

Country of Origin

China

View all in Cable Clips & Clamps

Stock information temporarily unavailable.

AED 35.84

AED 3.584 Each (In a Pack of 10) (ex VAT)

AED 37.63

AED 3.763 Each (In a Pack of 10) (inc. VAT)

RS PRO Blue PVC Clip, 5mm Max. Bundle

AED 35.84

AED 3.584 Each (In a Pack of 10) (ex VAT)

AED 37.63

AED 3.763 Each (In a Pack of 10) (inc. VAT)

RS PRO Blue PVC Clip, 5mm Max. Bundle

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

5mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Blue

Length

30mm

Width

30 mm

Depth

15mm

Dimensions [L x W x D]

30 x 30 x 15mm

Self Adhesive

Yes

Country of Origin

China