RS PRO Blue PVC Reinforced Flexible Ducting, 10m, 90mm Bend Radius

RS Stock No.: 339-9836Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25.4mm

Length

10m

Material

PVC

Outer Diameter

31.4mm

Suitable Applications

Black Fuel Oil Discharge, Gas Oil, Medium Duty Suction

Colour

Blue

Bend Radius

90mm

Reinforced

Yes

Country of Origin

Italy

Product details

Oil Resistant Suction and Delivery Hose

White helix in a blue oil resistant super elastic flexible PVC compound Suitable for medium duty suction and discharge of black fuel oils, gas oils,Kerosene, paraffin, hydraulic oils, mineral based oils, lubricating oils and greasesNot suitable for benzene, xylol, and aromatic solvents

You may be interested in
RS PRO Hose Pipe, 9.3 bar, 10 m Long
AED 1,141.31Each (ex VAT)
View all in Flexible Ducting

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue PVC Reinforced Flexible Ducting, 10m, 90mm Bend Radius

P.O.A.

RS PRO Blue PVC Reinforced Flexible Ducting, 10m, 90mm Bend Radius

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Pipe, 9.3 bar, 10 m Long
AED 1,141.31Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25.4mm

Length

10m

Material

PVC

Outer Diameter

31.4mm

Suitable Applications

Black Fuel Oil Discharge, Gas Oil, Medium Duty Suction

Colour

Blue

Bend Radius

90mm

Reinforced

Yes

Country of Origin

Italy

Product details

Oil Resistant Suction and Delivery Hose

White helix in a blue oil resistant super elastic flexible PVC compound Suitable for medium duty suction and discharge of black fuel oils, gas oils,Kerosene, paraffin, hydraulic oils, mineral based oils, lubricating oils and greasesNot suitable for benzene, xylol, and aromatic solvents

You may be interested in
RS PRO Hose Pipe, 9.3 bar, 10 m Long
AED 1,141.31Each (ex VAT)