RS PRO Blue PVC Reinforced Flexible Ducting, 10m, 270mm Bend Radius
RS Stock No.: 339-9892Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
76.2mm
Length
10m
Material
PVC
Outer Diameter
89mm
Suitable Applications
Oil-Based Liquid Suction & Discharge
Colour
Blue
Bend Radius
270mm
Reinforced
Yes
Country of Origin
Italy
You may be interested in
Contitech America Oil Polyvinyl Chloride Polyvinyl Chloride Polyvinyl Chloride, Hose Pipe, 76 mm ID, 89 mm OD, Blue, 10Brand: Contitech
AED 3,179.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Blue PVC Reinforced Flexible Ducting, 10m, 270mm Bend Radius
1
P.O.A.
RS PRO Blue PVC Reinforced Flexible Ducting, 10m, 270mm Bend Radius
Stock information temporarily unavailable.
1
You may be interested in
Contitech America Oil Polyvinyl Chloride Polyvinyl Chloride Polyvinyl Chloride, Hose Pipe, 76 mm ID, 89 mm OD, Blue, 10Brand: Contitech
AED 3,179.00Each (ex VAT)
Technical Document
Specifications
Brand
RS ProInner Diameter
76.2mm
Length
10m
Material
PVC
Outer Diameter
89mm
Suitable Applications
Oil-Based Liquid Suction & Discharge
Colour
Blue
Bend Radius
270mm
Reinforced
Yes
Country of Origin
Italy
You may be interested in
Contitech America Oil Polyvinyl Chloride Polyvinyl Chloride Polyvinyl Chloride, Hose Pipe, 76 mm ID, 89 mm OD, Blue, 10Brand: Contitech
AED 3,179.00Each (ex VAT)