Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Standard Peak Bump Cap & Safety Cap, ABS, Foam, HDPE Protective Material

RS Stock No.: 771-4888Brand: RS PRO
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS, Foam, HDPE

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Standard Peak Bump Cap & Safety Cap, ABS, Foam, HDPE Protective Material

P.O.A.

RS PRO Blue Standard Peak Bump Cap & Safety Cap, ABS, Foam, HDPE Protective Material
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS, Foam, HDPE

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

China

You may be interested in