RS PRO Bobbin Shaped M10 Anti-Vibration Mount, Female to Female Bobbin

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female to Female Bobbin
Product Type
Anti-Vibration Mount
Thread Size
M10
Foot Height
45mm
Overall Height
45mm
Outside Diameter
55mm
Foot Colour
Black
Minimum Operating Temperature
-40°C
Material
Natural Rubber, Zinc Plated Steel
Maximum Operating Temperature
80°C
Mount Type
Base Plate, Threaded Hole
Shore Hardness
40 Shore A
Foot Shape
Bobbin Shaped
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 336.30
AED 336.30 1 Pack of 10 (ex VAT)
AED 353.12
AED 353.12 1 Pack of 10 (inc. VAT)
1
AED 336.30
AED 336.30 1 Pack of 10 (ex VAT)
AED 353.12
AED 353.12 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female to Female Bobbin
Product Type
Anti-Vibration Mount
Thread Size
M10
Foot Height
45mm
Overall Height
45mm
Outside Diameter
55mm
Foot Colour
Black
Minimum Operating Temperature
-40°C
Material
Natural Rubber, Zinc Plated Steel
Maximum Operating Temperature
80°C
Mount Type
Base Plate, Threaded Hole
Shore Hardness
40 Shore A
Foot Shape
Bobbin Shaped
Country of Origin
Hungary