RS PRO Brass Cable Gland, PG13.5 Thread, 4.5mm Min, 7.5mm Max, IP65
RS Stock No.: 264-9326Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
PG13.5
Maximum Cable Diameter
7.5mm
Minimum Cable Diameter
4.5mm
Material
Brass
IP Rating
IP65
You may be interested in
Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 3mm min., 8mm max., IP68Brand: Lapp
AED 77.97Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Brass Cable Gland, PG13.5 Thread, 4.5mm Min, 7.5mm Max, IP65
1
P.O.A.
RS PRO Brass Cable Gland, PG13.5 Thread, 4.5mm Min, 7.5mm Max, IP65
Stock information temporarily unavailable.
1
You may be interested in
Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 3mm min., 8mm max., IP68Brand: Lapp
AED 77.97Each (ex VAT)
Technical Document
Specifications
Brand
RS ProThread Size
PG13.5
Maximum Cable Diameter
7.5mm
Minimum Cable Diameter
4.5mm
Material
Brass
IP Rating
IP65
You may be interested in
Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 3mm min., 8mm max., IP68Brand: Lapp
AED 77.97Each (ex VAT)