RS PRO Brass Gland Plate, 3mm H, 87mm W, 205mm L for Use with RS PRO GRP Enclosure
RS Stock No.: 248-1117Brand: RS PRO
Technical Document
Specifications
Brand
RS ProProduct Type
Gland Plate
Width
87mm
Height
3mm
Length
205mm
Colour
Bronze
Material
Brass
For Use With
RS PRO GRP Enclosure
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 95.80
Each (ex VAT)
AED 100.59
Each (inc VAT)
RS PRO Brass Gland Plate, 3mm H, 87mm W, 205mm L for Use with RS PRO GRP Enclosure
1
AED 95.80
Each (ex VAT)
AED 100.59
Each (inc VAT)
RS PRO Brass Gland Plate, 3mm H, 87mm W, 205mm L for Use with RS PRO GRP Enclosure
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Gland Plate
Width
87mm
Height
3mm
Length
205mm
Colour
Bronze
Material
Brass
For Use With
RS PRO GRP Enclosure
Country of Origin
India