RS PRO, Brass Process Pump Strainer

RS Stock No.: 389-0547Brand: RS PRO
brand-logo
View all in Pump Strainers & Filters

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Body Material

Brass

Connection Size

15mm

Maximum Working Pressure

16 bar

Working Pressure Range

Maximum of 16 bar

Product details

"Y" Type Strainer, Compression Ends

For protection of water systems
Hot pressed DZR brass body and cap
Stainless steel 60 mesh (0.25mm aperture) strainer
Access port to sleeve filter with O-ring NBR rubber seal for ease of servicing
Dual thickness gauze for improved resistance to damage
WRAS listed, Certificate No 9905039

You may be interested in
Altecnic Brass Y Strainer
AED 147.63Each (ex VAT)
View all in Pump Strainers & Filters

Stock information temporarily unavailable.

P.O.A.

RS PRO, Brass Process Pump Strainer

P.O.A.

RS PRO, Brass Process Pump Strainer

Stock information temporarily unavailable.

You may be interested in
Altecnic Brass Y Strainer
AED 147.63Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Strainer or Filter

Strainer

Suitable Media

Liquid

Body Material

Brass

Connection Size

15mm

Maximum Working Pressure

16 bar

Working Pressure Range

Maximum of 16 bar

Product details

"Y" Type Strainer, Compression Ends

For protection of water systems
Hot pressed DZR brass body and cap
Stainless steel 60 mesh (0.25mm aperture) strainer
Access port to sleeve filter with O-ring NBR rubber seal for ease of servicing
Dual thickness gauze for improved resistance to damage
WRAS listed, Certificate No 9905039

You may be interested in
Altecnic Brass Y Strainer
AED 147.63Each (ex VAT)