RS PRO Brown 1 mm² Harsh Environment Wire, 32/0.2 mm, 10m, PTFE Insulation

RS Stock No.: 359-560Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

10m

Insulation material

PTFE

Voltage Rating

1 kV, 600 V

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-25°C

Conductor Material

Nickel Plated Copper

Shield Type

Glass Braid, Glass Mica Tape

Size of Strands

0.2 mm

Resistant To

Abrasions, Heat, Industrial Fluids, Moisture

Number of Strands

32

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Brown 1 mm² Harsh Environment Wire, 32/0.2 mm, 10m, PTFE Insulation

P.O.A.

RS PRO Brown 1 mm² Harsh Environment Wire, 32/0.2 mm, 10m, PTFE Insulation

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

10m

Insulation material

PTFE

Voltage Rating

1 kV, 600 V

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-25°C

Conductor Material

Nickel Plated Copper

Shield Type

Glass Braid, Glass Mica Tape

Size of Strands

0.2 mm

Resistant To

Abrasions, Heat, Industrial Fluids, Moisture

Number of Strands

32

Country of Origin

United Kingdom