RS PRO Brown 1 mm² Harsh Environment Wire, 32/0.2 mm, 50m, PTFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Brown
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
50m
Insulation material
PTFE
Voltage Rating
1 kV, 600 V
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-25°C
Conductor Material
Nickel Plated Copper
Shield Type
Glass Braid, Glass Mica Tape
Size of Strands
0.2 mm
Resistant To
Abrasions, Heat, Industrial Fluids, Moisture
Number of Strands
32
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Brown
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
50m
Insulation material
PTFE
Voltage Rating
1 kV, 600 V
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-25°C
Conductor Material
Nickel Plated Copper
Shield Type
Glass Braid, Glass Mica Tape
Size of Strands
0.2 mm
Resistant To
Abrasions, Heat, Industrial Fluids, Moisture
Number of Strands
32
Country of Origin
United Kingdom