RS PRO Brown Plastic Sheet, 420mm x 297mm x 20mm, Phenolic Resin, Paper
RS Stock No.: 203-5350Brand: RS PRO
Technical Document
Specifications
Brand
RS ProColour
Brown
Form
Full
Length
420mm
Width
297mm
Thickness
20mm
Material
SRBP
Laminated
Yes
Laminate Material
Phenolic Resin, Paper
Maximum Operating Temperature
+90°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 307.15
Each (ex VAT)
AED 322.51
Each (inc VAT)
RS PRO Brown Plastic Sheet, 420mm x 297mm x 20mm, Phenolic Resin, Paper
1
AED 307.15
Each (ex VAT)
AED 322.51
Each (inc VAT)
RS PRO Brown Plastic Sheet, 420mm x 297mm x 20mm, Phenolic Resin, Paper
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProColour
Brown
Form
Full
Length
420mm
Width
297mm
Thickness
20mm
Material
SRBP
Laminated
Yes
Laminate Material
Phenolic Resin, Paper
Maximum Operating Temperature
+90°C
Country of Origin
United Kingdom