
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
11.5mm
Outside Diameter
25mm
Maximum Operating Temperature
200°C
Country of Origin
China
Product Details
The RS PRO Gel Bush Type B-2 is a high-performance vibration isolation and shock damping solution designed to protect sensitive components from low-frequency vibration and impact. Manufactured from an ultra-soft silicone gel and fitted with a stainless steel insert and washer, this bush provides exceptional damping performance while maintaining long-term reliability in demanding environments.
Engineered to deliver superior vibration control, the gel bush helps reduce noise and minimise the transmission of vibration to equipment such as printed circuit boards (PCBs), cooling fans, small motors, precision instruments and hard disk drives. The Advanced silicone gel construction is significantly softer than conventional rubber or thermoplastic mounts, enabling enhanced isolation performance and improved equipment protection.
Suitable for both indoor and outdoor applications, the gel material offers excellent resistance to UV radiation, ozone, weathering and a wide range of chemicals. It maintains consistent performance across an extensive operating temperature range from -40°C to +200°C and exhibits no loss of damping effectiveness after repeated compression cycles..
RS PRO Gel Bush Type B-2 anti-vibration mounts provide an effective and Durable solution for reducing vibration and shock in sensitive equipment, helping improve performance, minimise noise, and extend the service life of components and assemblies.
Stock information temporarily unavailable.
AED 94.11
AED 94.11 Each (ex VAT)
AED 98.82
AED 98.82 Each (inc. VAT)
1
AED 94.11
AED 94.11 Each (ex VAT)
AED 98.82
AED 98.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
11.5mm
Outside Diameter
25mm
Maximum Operating Temperature
200°C
Country of Origin
China
Product Details
The RS PRO Gel Bush Type B-2 is a high-performance vibration isolation and shock damping solution designed to protect sensitive components from low-frequency vibration and impact. Manufactured from an ultra-soft silicone gel and fitted with a stainless steel insert and washer, this bush provides exceptional damping performance while maintaining long-term reliability in demanding environments.
Engineered to deliver superior vibration control, the gel bush helps reduce noise and minimise the transmission of vibration to equipment such as printed circuit boards (PCBs), cooling fans, small motors, precision instruments and hard disk drives. The Advanced silicone gel construction is significantly softer than conventional rubber or thermoplastic mounts, enabling enhanced isolation performance and improved equipment protection.
Suitable for both indoor and outdoor applications, the gel material offers excellent resistance to UV radiation, ozone, weathering and a wide range of chemicals. It maintains consistent performance across an extensive operating temperature range from -40°C to +200°C and exhibits no loss of damping effectiveness after repeated compression cycles..
RS PRO Gel Bush Type B-2 anti-vibration mounts provide an effective and Durable solution for reducing vibration and shock in sensitive equipment, helping improve performance, minimise noise, and extend the service life of components and assemblies.