
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
11.5mm
Outside Diameter
25mm
Maximum Operating Temperature
200°C
Country of Origin
China
Product Details
The RS PRO Gel Bush Type B-1 is a premium anti-vibration mounting solution engineered to provide outstanding vibration isolation, shock absorption, and noise reduction in a wide range of equipment and assemblies. Manufactured from ultra-soft silicone gel with an integrated brass insert, this bush delivers superior damping performance compared to traditional rubber or thermoplastic alternatives, helping protect sensitive components from low-frequency vibration and mechanical shock.
Designed for long-term reliability, the silicone gel material retains its performance even after repeated compression cycles and offers excellent resistance to UV radiation, ozone, and various chemicals. With an operating temperature range of -40°C to +200°C, it is suitable for demanding industrial, electronic, and outdoor applications where consistent vibration control is essential.
The RS PRO Gel Bush Type B-1 is Ideal for vibration-sensitive equipment including printed circuit boards (PCBs), cooling fans, small motors, precision instruments, hard disk drives, and other assemblies requiring effective isolation from vibration and noise. Suitable for applications with loads ranging from 0.2kg to 32kg, depending on the selected installation and operating conditions.
RS PRO Gel Bush Type B-1 anti-vibration mounts provide an effective and Durable solution for reducing vibration and shock in sensitive equipment, helping improve performance, minimise noise, and extend the service life of components and assemblies.
Stock information temporarily unavailable.
AED 653.47
AED 653.47 1 Pack of 10 (ex VAT)
AED 686.14
AED 686.14 1 Pack of 10 (inc. VAT)
1
AED 653.47
AED 653.47 1 Pack of 10 (ex VAT)
AED 686.14
AED 686.14 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
11.5mm
Outside Diameter
25mm
Maximum Operating Temperature
200°C
Country of Origin
China
Product Details
The RS PRO Gel Bush Type B-1 is a premium anti-vibration mounting solution engineered to provide outstanding vibration isolation, shock absorption, and noise reduction in a wide range of equipment and assemblies. Manufactured from ultra-soft silicone gel with an integrated brass insert, this bush delivers superior damping performance compared to traditional rubber or thermoplastic alternatives, helping protect sensitive components from low-frequency vibration and mechanical shock.
Designed for long-term reliability, the silicone gel material retains its performance even after repeated compression cycles and offers excellent resistance to UV radiation, ozone, and various chemicals. With an operating temperature range of -40°C to +200°C, it is suitable for demanding industrial, electronic, and outdoor applications where consistent vibration control is essential.
The RS PRO Gel Bush Type B-1 is Ideal for vibration-sensitive equipment including printed circuit boards (PCBs), cooling fans, small motors, precision instruments, hard disk drives, and other assemblies requiring effective isolation from vibration and noise. Suitable for applications with loads ranging from 0.2kg to 32kg, depending on the selected installation and operating conditions.
RS PRO Gel Bush Type B-1 anti-vibration mounts provide an effective and Durable solution for reducing vibration and shock in sensitive equipment, helping improve performance, minimise noise, and extend the service life of components and assemblies.