
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
8mm
Outside Diameter
14mm
Maximum Operating Temperature
200°C
Country of Origin
China
Product Details
The RS PRO Gel Bush Type A-1 is a high-performance anti-vibration mounting solution designed to minimise vibration, absorb shock, and reduce noise in sensitive equipment and assemblies. Manufactured from ultra-soft silicone gel and fitted with a Durable brass insert, this bush provides exceptional damping characteristics that outperform conventional rubber and thermoplastic mounts, helping to protect components from low-frequency vibration and impact.
Engineered for reliable long-term performance, the silicone gel material maintains its damping properties even after repeated compression cycles. The bush also offers excellent resistance to UV radiation, ozone, and a wide range of chemicals, making it suitable for both indoor and outdoor applications. With an extensive operating temperature range from -40°C to +200°C, it delivers dependable performance in demanding environments.
The RS PRO Gel Bush Type A-1 is Ideal for vibration-sensitive applications including printed circuit boards (PCBs), cooling fans, small motors, hard disk drives, instrumentation, and other electronic or mechanical equipment where effective vibration isolation is critical. Suitable for loads from 0.2kg up to 32kg, depending on the application and installation requirements.
RS PRO Gel Bush Type A-1 anti-vibration mounts offer an effective and Durable solution for protecting sensitive components from vibration and shock, helping to improve equipment performance, reduce noise levels, and extend service life in a wide range of industrial and electronic applications.
Stock information temporarily unavailable.
AED 68.15
AED 68.15 Each (ex VAT)
AED 71.56
AED 71.56 Each (inc. VAT)
1
AED 68.15
AED 68.15 Each (ex VAT)
AED 71.56
AED 71.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
8mm
Outside Diameter
14mm
Maximum Operating Temperature
200°C
Country of Origin
China
Product Details
The RS PRO Gel Bush Type A-1 is a high-performance anti-vibration mounting solution designed to minimise vibration, absorb shock, and reduce noise in sensitive equipment and assemblies. Manufactured from ultra-soft silicone gel and fitted with a Durable brass insert, this bush provides exceptional damping characteristics that outperform conventional rubber and thermoplastic mounts, helping to protect components from low-frequency vibration and impact.
Engineered for reliable long-term performance, the silicone gel material maintains its damping properties even after repeated compression cycles. The bush also offers excellent resistance to UV radiation, ozone, and a wide range of chemicals, making it suitable for both indoor and outdoor applications. With an extensive operating temperature range from -40°C to +200°C, it delivers dependable performance in demanding environments.
The RS PRO Gel Bush Type A-1 is Ideal for vibration-sensitive applications including printed circuit boards (PCBs), cooling fans, small motors, hard disk drives, instrumentation, and other electronic or mechanical equipment where effective vibration isolation is critical. Suitable for loads from 0.2kg up to 32kg, depending on the application and installation requirements.
RS PRO Gel Bush Type A-1 anti-vibration mounts offer an effective and Durable solution for protecting sensitive components from vibration and shock, helping to improve equipment performance, reduce noise levels, and extend service life in a wide range of industrial and electronic applications.