
Technical Documents
Specifications
Brand
RS ProProduct Type
Cylinder Magnetic Sensor
Construction
T-Slot
Output Function
NO
LED Indicator
Yes
Housing Material
Plastic
Voltage
30V
For Use With
T-Slot Cylinders
IP Rating
IP65, IP67
Switching Action
No
Minimum Operating Temperature
-30°C
Measurement Principle
Magnetic Cylindrical Sensor
Maximum Operating Temperature
80°C
Height
5.8mm
Depth
32.2mm
Hazardous Area Certification
No
Standards/Approvals
ACMA, CE, China RoHS, cULus, EU, Moroccan, UKCA, UL Listed File No. NRKH.E181493,NRKH7.E181493
Width
4.8mm
Electrical Connection Type
Cable with Connector M8 3 Pin
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 109.84
AED 109.84 Each (ex VAT)
AED 115.33
AED 115.33 Each (inc. VAT)
1
AED 109.84
AED 109.84 Each (ex VAT)
AED 115.33
AED 115.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Cylinder Magnetic Sensor
Construction
T-Slot
Output Function
NO
LED Indicator
Yes
Housing Material
Plastic
Voltage
30V
For Use With
T-Slot Cylinders
IP Rating
IP65, IP67
Switching Action
No
Minimum Operating Temperature
-30°C
Measurement Principle
Magnetic Cylindrical Sensor
Maximum Operating Temperature
80°C
Height
5.8mm
Depth
32.2mm
Hazardous Area Certification
No
Standards/Approvals
ACMA, CE, China RoHS, cULus, EU, Moroccan, UKCA, UL Listed File No. NRKH.E181493,NRKH7.E181493
Width
4.8mm
Electrical Connection Type
Cable with Connector M8 3 Pin
Country of Origin
Hungary