RS PRO Carbide Tipped 110 mm SDS Drill Bit, 6.5mm Diameter

RS Stock No.: 445-2461Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

6.5mm

Overall Length

110 mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Carbide Tipped 110 mm SDS Drill Bit, 6.5mm Diameter

P.O.A.

RS PRO Carbide Tipped 110 mm SDS Drill Bit, 6.5mm Diameter

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

6.5mm

Overall Length

110 mm