RS PRO Cat5e Cable, S/FTP, Grey PVC Sheath, 305m
RS Stock No.: 625-6798Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
305m
Shield Type
S/FTP
Outer Sheath Material
PVC
Sheath Colour
Grey
Core Strands
7/0.16 mm
Cross Sectional Area
0.13 mm²
Conductor Strand Type
Stranded
Number of Strands
8
Outer Diameter
5.6mm
American Wire Gauge
26
Cable Shape
Twisted Pair
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Cat5e Cable, S/FTP, Grey PVC Sheath, 305m
1
P.O.A.
RS PRO Cat5e Cable, S/FTP, Grey PVC Sheath, 305m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProLength
305m
Shield Type
S/FTP
Outer Sheath Material
PVC
Sheath Colour
Grey
Core Strands
7/0.16 mm
Cross Sectional Area
0.13 mm²
Conductor Strand Type
Stranded
Number of Strands
8
Outer Diameter
5.6mm
American Wire Gauge
26
Cable Shape
Twisted Pair
Country of Origin
United Kingdom