RS PRO Circlip Pliers, 130 mm Overall, Bent Tip

RS Stock No.: 546-641Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Overall Length

130 mm

Tip Style

Bent

Circlip Size Range

3 → 10 mm

You may be interested in
RS PRO, 125 mm Overall Bent Nose
AED 84.93Each (ex VAT)
View all in Pliers

Stock information temporarily unavailable.

P.O.A.

RS PRO Circlip Pliers, 130 mm Overall, Bent Tip

P.O.A.

RS PRO Circlip Pliers, 130 mm Overall, Bent Tip

Stock information temporarily unavailable.

You may be interested in
RS PRO, 125 mm Overall Bent Nose
AED 84.93Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Overall Length

130 mm

Tip Style

Bent

Circlip Size Range

3 → 10 mm

You may be interested in
RS PRO, 125 mm Overall Bent Nose
AED 84.93Each (ex VAT)