RS PRO Clamp Meter, 1000 A 1000 A 1000 V dc 700 V ac Raised Countersunk

RS Stock No.: 296-521Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Product Type

Clamp Meter

Resistance Resolution

40mΩ

Maximum DC Current Measurement

1000A

Maximum AC Voltage Measurement

700V ac

Maximum DC Voltage Measurement

1000V dc

Maximum Resistance Measurement

40mΩ

AC Voltage Accuracy

±1.2 % rdg + 5 Digits

Minimum Operating Temperature

0°C

AC Current Accuracy

±3 % rdg + 8 Digits

DC Voltage Resolution

1000 V dc

Clamp Meter Type

Professional

DC Voltage Accuracy

±0.8 % rdg + 5 Digits

Maximum Jaw Opening

42mm

DC Current Resolution

1000A

DC Current Accuracy

±3 % rdg + 5 Digits

Maximum Operating Temperature

40°C

Height

28mm

Length

225mm

Weight

260g

Standards/Approvals

Safety LVD EN 610101, EN 61010032, EN 61010031, EMC EN 613261

Width

82mm

True RMS

Yes

Functions Measured

DC with Bargraph, Hz, Ohm, AC

Battery Type

AAA

Display Type

7 Segment LCD

Safety Category Level

Raised Countersunk

Safety Category Voltage

600V

Power Source

Battery

Maximum AC Current Measurement

1000A

Country of Origin

China

View all in Clamp Meters

Stock information temporarily unavailable.

AED 952.73

AED 952.73 Each (ex VAT)

AED 1,000.37

AED 1,000.37 Each (inc. VAT)

RS PRO Clamp Meter, 1000 A 1000 A 1000 V dc 700 V ac Raised Countersunk

AED 952.73

AED 952.73 Each (ex VAT)

AED 1,000.37

AED 1,000.37 Each (inc. VAT)

RS PRO Clamp Meter, 1000 A 1000 A 1000 V dc 700 V ac Raised Countersunk

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Type

Clamp Meter

Resistance Resolution

40mΩ

Maximum DC Current Measurement

1000A

Maximum AC Voltage Measurement

700V ac

Maximum DC Voltage Measurement

1000V dc

Maximum Resistance Measurement

40mΩ

AC Voltage Accuracy

±1.2 % rdg + 5 Digits

Minimum Operating Temperature

0°C

AC Current Accuracy

±3 % rdg + 8 Digits

DC Voltage Resolution

1000 V dc

Clamp Meter Type

Professional

DC Voltage Accuracy

±0.8 % rdg + 5 Digits

Maximum Jaw Opening

42mm

DC Current Resolution

1000A

DC Current Accuracy

±3 % rdg + 5 Digits

Maximum Operating Temperature

40°C

Height

28mm

Length

225mm

Weight

260g

Standards/Approvals

Safety LVD EN 610101, EN 61010032, EN 61010031, EMC EN 613261

Width

82mm

True RMS

Yes

Functions Measured

DC with Bargraph, Hz, Ohm, AC

Battery Type

AAA

Display Type

7 Segment LCD

Safety Category Level

Raised Countersunk

Safety Category Voltage

600V

Power Source

Battery

Maximum AC Current Measurement

1000A

Country of Origin

China