Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac With RS Calibration

RS Stock No.: 282-1749Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

500Ω

Calibrated

RSCAL

Best DC Current Accuracy

±2.5% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2.5% + 5 Digits

Best AC Voltage Accuracy

±1% + 30 Digits

Jaw Capacity Busbars

48mm

Best DC Voltage Accuracy

±0.1% + 4 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

True RMS

Yes

Power Source

Battery

Non-Contact Voltage Detector

No

Weight

315g

Safety Category Level

CAT II, CAT III

Battery Type

9V

Dimensions

230 x 76 x 40mm

Absolute Maximum Temperature Measurement

1000°C

Display Type

Backlit LCD

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac With RS Calibration

Calibration type

P.O.A.

RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac With RS Calibration
Stock information temporarily unavailable.

Calibration type

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

500Ω

Calibrated

RSCAL

Best DC Current Accuracy

±2.5% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2.5% + 5 Digits

Best AC Voltage Accuracy

±1% + 30 Digits

Jaw Capacity Busbars

48mm

Best DC Voltage Accuracy

±0.1% + 4 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

True RMS

Yes

Power Source

Battery

Non-Contact Voltage Detector

No

Weight

315g

Safety Category Level

CAT II, CAT III

Battery Type

9V

Dimensions

230 x 76 x 40mm

Absolute Maximum Temperature Measurement

1000°C

Display Type

Backlit LCD

Country of Origin

China