RS PRO Coaxial Cable, 100m, RG316 Coaxial, Unterminated

RS Stock No.: 794-7215Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

0.265 dB/1m @ 100MHz, 0.53 dB/1m @ 400MHz, 0.875 dB/1m @ 1GHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.18 mm

Conductor Material

Silver Plated Copper

Size of Strands

0.18 mm

Number of Strands

7

Sheath Material

FEP

Insulation material

PTFE

Velocity ratio

69%

Country of Origin

China

You may be interested in
RS PRO 50 Ω Coaxial Cable, 100 m Brown
AED 3,404.201 Reel of 100 Metres (ex VAT)
View all in Coaxial Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, 100m, RG316 Coaxial, Unterminated

P.O.A.

RS PRO Coaxial Cable, 100m, RG316 Coaxial, Unterminated

Stock information temporarily unavailable.

You may be interested in
RS PRO 50 Ω Coaxial Cable, 100 m Brown
AED 3,404.201 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

0.265 dB/1m @ 100MHz, 0.53 dB/1m @ 400MHz, 0.875 dB/1m @ 1GHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.18 mm

Conductor Material

Silver Plated Copper

Size of Strands

0.18 mm

Number of Strands

7

Sheath Material

FEP

Insulation material

PTFE

Velocity ratio

69%

Country of Origin

China

You may be interested in
RS PRO 50 Ω Coaxial Cable, 100 m Brown
AED 3,404.201 Reel of 100 Metres (ex VAT)