RS PRO Coaxial Cable, 100m, Unterminated

RS Stock No.: 528-2077Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Characteristic Impedance

78 Ω

Attenuation

2 dB/100m @ 1MHz, 4.8 dB/100m @ 10MHz, 9 dB/100m @ 50MHz

Length

100m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

7/0.32 mm

Conductor Material

Tinned Annealed Copper

Size of Strands

0.32 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-30 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

You may be interested in
Blue PVC twin axial screened cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO 78 Ω Coaxial Cable Screened, 100 m Grey
AED 1,798.391 Reel of 100 Metres (ex VAT)
View all in Coaxial Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, 100m, Unterminated

P.O.A.

RS PRO Coaxial Cable, 100m, Unterminated

Stock information temporarily unavailable.

You may be interested in
Blue PVC twin axial screened cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO 78 Ω Coaxial Cable Screened, 100 m Grey
AED 1,798.391 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Characteristic Impedance

78 Ω

Attenuation

2 dB/100m @ 1MHz, 4.8 dB/100m @ 10MHz, 9 dB/100m @ 50MHz

Length

100m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

7/0.32 mm

Conductor Material

Tinned Annealed Copper

Size of Strands

0.32 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-30 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

You may be interested in
Blue PVC twin axial screened cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO 78 Ω Coaxial Cable Screened, 100 m Grey
AED 1,798.391 Reel of 100 Metres (ex VAT)