RS PRO Coaxial Cable, 25m, RG316 Coaxial

RS Stock No.: 521-8414Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Coaxial Type

RG316

Outer Diameter

2.49mm

Characteristic Impedance

50 Ω

Attenuation

57.4 dB/100m @ 400MHz, 77.8 dB/100m @ 700MHz, 89.6 dB/100m @ 900MHz, 95.1 dB/100m @ 1GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Minimum Operating Temperature

-50°C

Core Strands

7/34

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

34 AWG

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

Sheath Material

FEP

Insulation material

TFE

Velocity ratio

69.5%

You may be interested in
RG316/U FEP sheath coaxial cable,25m
P.O.A.1 Reel of 25 Metres (ex VAT)
RS PRO 50 Ω Coaxial Cable, 25 m Brown
AED 596.411 Reel of 25 Metres (ex VAT)
View all in Coaxial Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, 25m, RG316 Coaxial

P.O.A.

RS PRO Coaxial Cable, 25m, RG316 Coaxial

Stock information temporarily unavailable.

You may be interested in
RG316/U FEP sheath coaxial cable,25m
P.O.A.1 Reel of 25 Metres (ex VAT)
RS PRO 50 Ω Coaxial Cable, 25 m Brown
AED 596.411 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Coaxial Type

RG316

Outer Diameter

2.49mm

Characteristic Impedance

50 Ω

Attenuation

57.4 dB/100m @ 400MHz, 77.8 dB/100m @ 700MHz, 89.6 dB/100m @ 900MHz, 95.1 dB/100m @ 1GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Minimum Operating Temperature

-50°C

Core Strands

7/34

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

34 AWG

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

Sheath Material

FEP

Insulation material

TFE

Velocity ratio

69.5%

You may be interested in
RG316/U FEP sheath coaxial cable,25m
P.O.A.1 Reel of 25 Metres (ex VAT)
RS PRO 50 Ω Coaxial Cable, 25 m Brown
AED 596.411 Reel of 25 Metres (ex VAT)