RS PRO Coaxial Cable, 500m, Unterminated

RS Stock No.: 521-3712Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Outer Diameter

3.55mm

Characteristic Impedance

75 Ω

Attenuation

4.8 dB/100m @ 5MHz

Length

500m

Sheath Colour

White

Conductor Strand Type

Solid

Conductor Material

Annealed Copper

Size of Strands

0.31 mm

Core Strands

1/0.31 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

PE

Velocity ratio

66.7%

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
BT3002 transmission coaxial cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated
AED 570.121 Reel of 100 Metres (ex VAT)
View all in Coaxial Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, 500m, Unterminated

P.O.A.

RS PRO Coaxial Cable, 500m, Unterminated

Stock information temporarily unavailable.

You may be interested in
BT3002 transmission coaxial cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated
AED 570.121 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Outer Diameter

3.55mm

Characteristic Impedance

75 Ω

Attenuation

4.8 dB/100m @ 5MHz

Length

500m

Sheath Colour

White

Conductor Strand Type

Solid

Conductor Material

Annealed Copper

Size of Strands

0.31 mm

Core Strands

1/0.31 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

PE

Velocity ratio

66.7%

Minimum Operating Temperature

-20°C

Country of Origin

China

You may be interested in
BT3002 transmission coaxial cable,500m
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated
AED 570.121 Reel of 100 Metres (ex VAT)