Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Coaxial Cable Assembly, 250mm, RG402 Coaxial

RS Stock No.: 546-2891Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Coaxial Type

RG402

Characteristic Impedance

50 Ω

Length

250mm

Sheath Colour

Black

Voltage Rating

500 V

Conductor Material

Brass

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Insulation material

PTFE

Minimum Operating Temperature

-40°C

Standards Met

MIL-STD-348A

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable Assembly, 250mm, RG402 Coaxial

P.O.A.

RS PRO Coaxial Cable Assembly, 250mm, RG402 Coaxial
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coaxial Type

RG402

Characteristic Impedance

50 Ω

Length

250mm

Sheath Colour

Black

Voltage Rating

500 V

Conductor Material

Brass

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Insulation material

PTFE

Minimum Operating Temperature

-40°C

Standards Met

MIL-STD-348A

Country of Origin

Taiwan, Province Of China

You may be interested in