RS PRO Coaxial Cable, Black

RS Stock No.: 639-1021Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Core Strands

19/0.18 mm

Conductor Strand Type

Stranded

Number of Strands

19

Outer Diameter

5mm

Cable Shape

Coaxial

Country of Origin

Denmark

Product details

RG 58 C/U, 50 ohm

19/0.18 mm with tinned copper conductor, insulation, whole polyethylene, woven copper screen and black PVC insulation sleeve. External diameter Ø5 mm.

You may be interested in
RS PRO, 100m, RG58C/U Coaxial50 Ω
AED 532.881 Reel of 100 Metres (ex VAT)
View all in Ethernet Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, Black

P.O.A.

RS PRO Coaxial Cable, Black

Stock information temporarily unavailable.

You may be interested in
RS PRO, 100m, RG58C/U Coaxial50 Ω
AED 532.881 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Core Strands

19/0.18 mm

Conductor Strand Type

Stranded

Number of Strands

19

Outer Diameter

5mm

Cable Shape

Coaxial

Country of Origin

Denmark

Product details

RG 58 C/U, 50 ohm

19/0.18 mm with tinned copper conductor, insulation, whole polyethylene, woven copper screen and black PVC insulation sleeve. External diameter Ø5 mm.

You may be interested in
RS PRO, 100m, RG58C/U Coaxial50 Ω
AED 532.881 Reel of 100 Metres (ex VAT)