RS PRO Compressed Air Pipe Red PUR 4mm x 30m PV Series

RS Stock No.: 483-5670Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Red

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

12 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

You may be interested in
View all in Air Hoses

Stock information temporarily unavailable.

P.O.A.

RS PRO Compressed Air Pipe Red PUR 4mm x 30m PV Series

P.O.A.

RS PRO Compressed Air Pipe Red PUR 4mm x 30m PV Series

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Red

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

12 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

You may be interested in