
Technical Documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Product Type
Anti-Vibration Mount
Thread Size
M8
Foot Height
67mm
Overall Height
95mm
Foot Colour
Black
Material
Natural Rubber, Zinc Plated Steel
Mount Type
Base Plate, Threaded Stud
Shore Hardness
55 Shore A
Foot Shape
Conical
Country of Origin
Hungary
Product Details
The RS PRO Rubber Buffers is designed to absorb vibrations, shocks, and noise in machinery and equipment. These buffers feature a natural rubber body, combined with Base Plate in Polished Zinc-Plated Steel. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.
Stock information temporarily unavailable.
AED 220.05
AED 220.05 1 Pack of 10 (ex VAT)
AED 231.05
AED 231.05 1 Pack of 10 (inc. VAT)
1
AED 220.05
AED 220.05 1 Pack of 10 (ex VAT)
AED 231.05
AED 231.05 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Product Type
Anti-Vibration Mount
Thread Size
M8
Foot Height
67mm
Overall Height
95mm
Foot Colour
Black
Material
Natural Rubber, Zinc Plated Steel
Mount Type
Base Plate, Threaded Stud
Shore Hardness
55 Shore A
Foot Shape
Conical
Country of Origin
Hungary
Product Details
The RS PRO Rubber Buffers is designed to absorb vibrations, shocks, and noise in machinery and equipment. These buffers feature a natural rubber body, combined with Base Plate in Polished Zinc-Plated Steel. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.