RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 495 x 95mm

RS Stock No.: 730-2788Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

20 x 20 x 4in

Actual Dimensions

495 x 495 x 95mm

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

2293m³/h

Initial Pressure Drop

45Pa

Final Pressure Drop

200Pa

Colour

Green

Case Material

AquaKote

Media Material

Cotton, PET

Actual Depth

95mm

Nominal Dimensions Height x Width

20 x 20 in, 20 x 20 x 4 in

Nominal Height

20in

Nominal Width

20in

Actual Height

495mm

Actual Width

495mm

Nominal Depth

4in

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 6) (ex VAT)

RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 495 x 95mm

P.O.A.

Each (In a Pack of 6) (ex VAT)

RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 495 x 95mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

20 x 20 x 4in

Actual Dimensions

495 x 495 x 95mm

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

2293m³/h

Initial Pressure Drop

45Pa

Final Pressure Drop

200Pa

Colour

Green

Case Material

AquaKote

Media Material

Cotton, PET

Actual Depth

95mm

Nominal Dimensions Height x Width

20 x 20 in, 20 x 20 x 4 in

Nominal Height

20in

Nominal Width

20in

Actual Height

495mm

Actual Width

495mm

Nominal Depth

4in

Country of Origin

United Kingdom