RS PRO Cotton, Polyester Pleated Panel Filter, G4 Grade, 292 x 594 x 20mm

Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
12 x 24 x 1in
Actual Dimensions
292 x 594 x 20mm
Filter Grade
G4
Maximum Air Flow
937m³/h
Initial Pressure Drop
35Pa
Final Pressure Drop
200Pa
Case Material
AquaKote
Media Material
Cotton, Polyester
Actual Depth
20mm
Actual Width
594mm
Actual Height
292mm
Nominal Depth
1in
Nominal Height
12in
Nominal Dimensions Height x Width
12 x 24 in, 12 x 24 x 1 in
Nominal Width
24in
Country of Origin
United Kingdom
Product details
RS VLine VLX Max Pleated High Capacity Panel Filters
This range of RS Super Capacity VLine VLX pleated panel filters is designed to operate under the most testing of conditions. The extra high pleat count delivers outstanding filter life, and the blended cotton / polyester filter media has 100% mechanical filtration properties. This is not an electrostatically charged media.
These VLine VLX panel filters are constructed by bonding a pleat pack of pleat media into a water repellent AquaKote card frame, backed with an expanded steel support grid.
The AquaKote card frame has superior tear resistance when wet, great dry tear resistance and is manufactured from a renewable source.
Choice of filter depths:
841-5019 = 20 mm
840-0681 = 95 mm
Super capacity panel filters
Blended cotton/polyester filter media
100% mechanical filtering (not electrostatic)
AquaKote card frame
Expanded steel support grid
Filter Class EN 779:2012 G4
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
12 x 24 x 1in
Actual Dimensions
292 x 594 x 20mm
Filter Grade
G4
Maximum Air Flow
937m³/h
Initial Pressure Drop
35Pa
Final Pressure Drop
200Pa
Case Material
AquaKote
Media Material
Cotton, Polyester
Actual Depth
20mm
Actual Width
594mm
Actual Height
292mm
Nominal Depth
1in
Nominal Height
12in
Nominal Dimensions Height x Width
12 x 24 in, 12 x 24 x 1 in
Nominal Width
24in
Country of Origin
United Kingdom
Product details
RS VLine VLX Max Pleated High Capacity Panel Filters
This range of RS Super Capacity VLine VLX pleated panel filters is designed to operate under the most testing of conditions. The extra high pleat count delivers outstanding filter life, and the blended cotton / polyester filter media has 100% mechanical filtration properties. This is not an electrostatically charged media.
These VLine VLX panel filters are constructed by bonding a pleat pack of pleat media into a water repellent AquaKote card frame, backed with an expanded steel support grid.
The AquaKote card frame has superior tear resistance when wet, great dry tear resistance and is manufactured from a renewable source.
Choice of filter depths:
841-5019 = 20 mm
840-0681 = 95 mm
Super capacity panel filters
Blended cotton/polyester filter media
100% mechanical filtering (not electrostatic)
AquaKote card frame
Expanded steel support grid
Filter Class EN 779:2012 G4