Technical Documents
Specifications
Brand
RS ProAccessory Type
Cover
Product Type
D-Sub Connector Accessory
Series
RS PRO
Gender
Male
Number of Contacts
25
Colour
Blue
IP Rating
IP67
Material
ABS
Standards/Approvals
No
Country of Origin
United Kingdom
Product Details
This RS PRO dust cap covers and protects the connections on cables when they're not in use. You can use this product on any D-shaped terminal and port.
The acrylonitrile butadiene styrene (ABS) outer construction makes the casing rigid and robust and able to withstand abrasions and impacts, meaning it won't bend or crack and allow contaminants like moisture and dust to enter the housing and damage your connections. You don't need any special tools to insert this cover as it's a push-fit unit that simply slides into unused ports. This item's interior is nickel-plated to make it more durable and provide optimum shielding from corrosion.
You can be assured that this dust cover contains a negligible amount of any substances that can harm your health, as it's Restriction of Hazardous Substances (RoHS) certified. Use the product to safeguard your electrical ports during shipping and storage.
Stock information temporarily unavailable.
AED 39.94
AED 7.987 Each (In a Pack of 5) (ex VAT)
AED 41.94
AED 8.386 Each (In a Pack of 5) (inc. VAT)
5
AED 39.94
AED 7.987 Each (In a Pack of 5) (ex VAT)
AED 41.94
AED 8.386 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 120 | AED 7.987 | AED 39.94 |
| 125 - 245 | AED 7.578 | AED 37.89 |
| 250 - 995 | AED 7.117 | AED 35.58 |
| 1000+ | AED 6.349 | AED 31.74 |
Technical Documents
Specifications
Brand
RS ProAccessory Type
Cover
Product Type
D-Sub Connector Accessory
Series
RS PRO
Gender
Male
Number of Contacts
25
Colour
Blue
IP Rating
IP67
Material
ABS
Standards/Approvals
No
Country of Origin
United Kingdom
Product Details
This RS PRO dust cap covers and protects the connections on cables when they're not in use. You can use this product on any D-shaped terminal and port.
The acrylonitrile butadiene styrene (ABS) outer construction makes the casing rigid and robust and able to withstand abrasions and impacts, meaning it won't bend or crack and allow contaminants like moisture and dust to enter the housing and damage your connections. You don't need any special tools to insert this cover as it's a push-fit unit that simply slides into unused ports. This item's interior is nickel-plated to make it more durable and provide optimum shielding from corrosion.
You can be assured that this dust cover contains a negligible amount of any substances that can harm your health, as it's Restriction of Hazardous Substances (RoHS) certified. Use the product to safeguard your electrical ports during shipping and storage.