RS PRO Cross Flat Steel Wood Screw Galvanised, Yellow Passivated, 3.5mm Thread
RS Stock No.: 493-4547Brand: RS PRO
Technical Document
Specifications
Brand
RS ProThread Size
3.5mm
Head Shape
Flat
Drive Type
Cross
Material
Steel
Finish
Galvanised, Yellow Passivated
You may be interested in
ULTI-MATE Pozisquare Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 30mm LengthBrand: ULTI-MATE
AED 98.451 Box of 200 (ex VAT)
P.O.A.
RS PRO Cross Flat Steel Wood Screw Galvanised, Yellow Passivated, 3.5mm Thread
1
P.O.A.
RS PRO Cross Flat Steel Wood Screw Galvanised, Yellow Passivated, 3.5mm Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ULTI-MATE Pozisquare Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 30mm LengthBrand: ULTI-MATE
AED 98.451 Box of 200 (ex VAT)
Technical Document
Specifications
Brand
RS ProThread Size
3.5mm
Head Shape
Flat
Drive Type
Cross
Material
Steel
Finish
Galvanised, Yellow Passivated
You may be interested in
ULTI-MATE Pozisquare Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4mm Thread, 30mm LengthBrand: ULTI-MATE
AED 98.451 Box of 200 (ex VAT)