RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Product Type
Anti-Vibration Mount
Bore Size
17mm
Overall Height
40mm
Outside Diameter
50mm
Foot Colour
Black
Material
Natural Rubber
Mount Type
Through Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 124.28
AED 124.28 1 Pack of 10 (ex VAT)
AED 130.49
AED 130.49 1 Pack of 10 (inc. VAT)
1
AED 124.28
AED 124.28 1 Pack of 10 (ex VAT)
AED 130.49
AED 130.49 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Product Type
Anti-Vibration Mount
Bore Size
17mm
Overall Height
40mm
Outside Diameter
50mm
Foot Colour
Black
Material
Natural Rubber
Mount Type
Through Hole
Shore Hardness
55 Shore A
Foot Shape
Cylindrical
Country of Origin
Hungary