RS PRO Cylindrical M10 Anti-Vibration Mount, Rubber Bush

RS Stock No.: 712-816Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Product Type

Anti-Vibration Mount

Thread Size

M10

Foot Height

50mm

Overall Height

50mm

Outside Diameter

60mm

Foot Colour

Black

Material

304 Stainless Steel, Natural Rubber

Mount Type

Base Plate, Threaded Hole

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

AED 347.59

AED 347.59 1 Pack of 4 (ex VAT)

AED 364.97

AED 364.97 1 Pack of 4 (inc. VAT)

RS PRO Cylindrical M10 Anti-Vibration Mount, Rubber Bush

AED 347.59

AED 347.59 1 Pack of 4 (ex VAT)

AED 364.97

AED 364.97 1 Pack of 4 (inc. VAT)

RS PRO Cylindrical M10 Anti-Vibration Mount, Rubber Bush

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Product Type

Anti-Vibration Mount

Thread Size

M10

Foot Height

50mm

Overall Height

50mm

Outside Diameter

60mm

Foot Colour

Black

Material

304 Stainless Steel, Natural Rubber

Mount Type

Base Plate, Threaded Hole

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

Country of Origin

Hungary