RS PRO DC-DC Converter, 5V dc/, 4.5 → 36 V dc Input, 3W, PCB Mount
RS Stock No.: 223-3703Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Input Voltage Range
4.5 → 36 V dc
Power Rating
3W
Input Voltage Nominal
4.5 to 36 V dc
Mounting Type
PCB Mount
Isolated
Yes
Isolation Voltage
3kV
Railway Approved
Yes
Series
UWE
Medical Approved
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 38.75
Each (ex VAT)
AED 40.69
Each (inc VAT)
RS PRO DC-DC Converter, 5V dc/, 4.5 → 36 V dc Input, 3W, PCB Mount
1
AED 38.75
Each (ex VAT)
AED 40.69
Each (inc VAT)
RS PRO DC-DC Converter, 5V dc/, 4.5 → 36 V dc Input, 3W, PCB Mount
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 38.75 |
5 - 9 | AED 37.55 |
10 - 24 | AED 36.40 |
25+ | AED 35.25 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Input Voltage Range
4.5 → 36 V dc
Power Rating
3W
Input Voltage Nominal
4.5 to 36 V dc
Mounting Type
PCB Mount
Isolated
Yes
Isolation Voltage
3kV
Railway Approved
Yes
Series
UWE
Medical Approved
Yes
Country of Origin
China