RS PRO Deep Groove- Both Sides Sealed 40mm I.D, 62mm O.D
RS Stock No.: 291-711Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
62mm
Race Width
12mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Sealed
Country of Origin
China
AED 98.33
AED 98.33 Each (ex VAT)
AED 103.25
AED 103.25 Each (inc. VAT)
RS PRO Deep Groove- Both Sides Sealed 40mm I.D, 62mm O.D
1
AED 98.33
AED 98.33 Each (ex VAT)
AED 103.25
AED 103.25 Each (inc. VAT)
RS PRO Deep Groove- Both Sides Sealed 40mm I.D, 62mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
62mm
Race Width
12mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Sealed
Country of Origin
China