
Technical Documents
Specifications
Brand
RS ProThread Size
M12
Diameter
47mm
Foot Height
2.5mm
Overall Height
34mm
Static Load Capacity
70kg
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Diamond
Series
MD
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProThread Size
M12
Diameter
47mm
Foot Height
2.5mm
Overall Height
34mm
Static Load Capacity
70kg
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Diamond
Series
MD
Country of Origin
Spain