RS PRO Die, M4 x 0.7mm Pitch, 25mm od

RS Stock No.: 183-2937Brand: RS PRO
brand-logo
View all in Dies

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Pitch

0.7mm

Outside Diameter

25mm

Material

HSS

Product details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

You may be interested in
RS PRO Threading Die M4, 25 mm OD
AED 105.49Each (ex VAT)
View all in Dies

Stock information temporarily unavailable.

P.O.A.

RS PRO Die, M4 x 0.7mm Pitch, 25mm od

P.O.A.

RS PRO Die, M4 x 0.7mm Pitch, 25mm od

Stock information temporarily unavailable.

You may be interested in
RS PRO Threading Die M4, 25 mm OD
AED 105.49Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Pitch

0.7mm

Outside Diameter

25mm

Material

HSS

Product details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.

You may be interested in
RS PRO Threading Die M4, 25 mm OD
AED 105.49Each (ex VAT)