RS PRO Digital Bench Power Supply, 0 → 12V, 0 → 30A, 1-Output, 360W - RS Calibrated
RS Stock No.: 561-294Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Calibrated
RSCAL
Supply Voltage
115 / 230V ac
Output Voltage
0 → 12V
Output Current
0 → 30A
Power Rating
360W
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Digital Bench Power Supply, 0 → 12V, 0 → 30A, 1-Output, 360W - RS Calibrated
Calibration type
RS Calibration
1
P.O.A.
RS PRO Digital Bench Power Supply, 0 → 12V, 0 → 30A, 1-Output, 360W - RS Calibrated
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Calibrated
RSCAL
Supply Voltage
115 / 230V ac
Output Voltage
0 → 12V
Output Current
0 → 30A
Power Rating
360W
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Country of Origin
China