Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Digital Bench Power Supply, 0 → 30V dc, 0 → 36A, 1-Output, 360W - UKAS Calibrated

RS Stock No.: 123-3801Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 30V dc

Output Current

0 → 36A

Power Rating

360W

Number of Displays

1

Bench Power Supply Type

Multi Range DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Digital Bench Power Supply

Introducing the RS PRO IPS Series DC Power Supply. This Bench Power Supply has a programmable switch-mode and a multi-range feature for flexible and efficient configuration of voltage and current within the rated power range. These benchtop power supplies can be connected in series (maximum two units) or in parallel (maximum three units) for higher voltage or higher current output to meet the needs of a broad range of applications. The combination of multi-range power and series/parallel connection reduces the cost of power supply products to accommodate projects with different power requirements. CV/CC priority selection protects the DUT from inrush current damage, making possible tasks that would be challenging for a conventional power supply. The adjustable slew rate enables operators to set for either output voltage or output current, a specific rise time from low to high-level transition, and a specific fall time from high to low-level transition. This facilitates the characteristic verification of a DUT during voltage or current level changes with controllable slew rates. OVP and OCP levels can be selected and, when tripped, will cause power output to be switched off to protect the DUT.

Features and Benefits:

• This DC Bench Power Supply provides constant power output for multi-range (V&I) operations, allowing greater flexibility depending on your power requirements
• CV/CC priority protecting from DUT inrush current damage
• Adjustable slew rate to allow switching of the amplifier response levels
• This bench supply works with series and parallel operation for work on a wide range of applications
• High efficiency and high power density
• Overvoltage protection (OVP) and over current protection (OCP)
• Standard interfaces LAN, USB, analog control
LabView driver
• Dimensions 71 x 124 x 350 (IPS 30-36, 80-13.5), 142 x 124 x 350 (IPS 30-72, 80-27), 214 x 124 x 350 (IPS 30-108, 80-40.5)
• Weight approximately 3 kg (IPS 30-36, 80-13.5), 5.3 kg (IPS 30-72, 80-27), 7.5 kg (IPS 30-108, 80-40.5)

Supplied with:

• Programming manual and user manual on CD-ROM
• Test lead
• Power cord
• USB cable
• Basic accessories kit
• Output terminal cover

Supplied with

Programming manual and user manual on CD-ROM, test lead, power cord, USB cable, basic accessories kit, output terminal cover

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V dc, 0 → 36A, 1-Output, 360W - UKAS Calibrated

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V dc, 0 → 36A, 1-Output, 360W - UKAS Calibrated
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 30V dc

Output Current

0 → 36A

Power Rating

360W

Number of Displays

1

Bench Power Supply Type

Multi Range DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Digital Bench Power Supply

Introducing the RS PRO IPS Series DC Power Supply. This Bench Power Supply has a programmable switch-mode and a multi-range feature for flexible and efficient configuration of voltage and current within the rated power range. These benchtop power supplies can be connected in series (maximum two units) or in parallel (maximum three units) for higher voltage or higher current output to meet the needs of a broad range of applications. The combination of multi-range power and series/parallel connection reduces the cost of power supply products to accommodate projects with different power requirements. CV/CC priority selection protects the DUT from inrush current damage, making possible tasks that would be challenging for a conventional power supply. The adjustable slew rate enables operators to set for either output voltage or output current, a specific rise time from low to high-level transition, and a specific fall time from high to low-level transition. This facilitates the characteristic verification of a DUT during voltage or current level changes with controllable slew rates. OVP and OCP levels can be selected and, when tripped, will cause power output to be switched off to protect the DUT.

Features and Benefits:

• This DC Bench Power Supply provides constant power output for multi-range (V&I) operations, allowing greater flexibility depending on your power requirements
• CV/CC priority protecting from DUT inrush current damage
• Adjustable slew rate to allow switching of the amplifier response levels
• This bench supply works with series and parallel operation for work on a wide range of applications
• High efficiency and high power density
• Overvoltage protection (OVP) and over current protection (OCP)
• Standard interfaces LAN, USB, analog control
LabView driver
• Dimensions 71 x 124 x 350 (IPS 30-36, 80-13.5), 142 x 124 x 350 (IPS 30-72, 80-27), 214 x 124 x 350 (IPS 30-108, 80-40.5)
• Weight approximately 3 kg (IPS 30-36, 80-13.5), 5.3 kg (IPS 30-72, 80-27), 7.5 kg (IPS 30-108, 80-40.5)

Supplied with:

• Programming manual and user manual on CD-ROM
• Test lead
• Power cord
• USB cable
• Basic accessories kit
• Output terminal cover

Supplied with

Programming manual and user manual on CD-ROM, test lead, power cord, USB cable, basic accessories kit, output terminal cover