RS PRO Digital Surface Mount Time Switch 230 V ac, 1-Channel

RS Stock No.: 505-9833Brand: RS PRO
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Height

75mm

Depth

75mm

Memory Spaces

56

Battery Life

38h

Product details

1 or 2 Channel Digital - MLU2 Series

Easy programming and installation
1 minute resolution on time setting
1 second pulse function, automatic summer/winter changeover, dusk switching, dawn switching, holiday function
Switching blocks can be individual days, or block programmed
In the event of long power failure, the switching points are retained indefinitely. Only time, day and date need to be re-entered
Volt-free contacts
56 switching operations can be shared as required between the 2 channels on stock no. 505-9849
Operating temperature range -10 to +50°C

Digital

You may be interested in
View all in Time Switches

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Surface Mount Time Switch 230 V ac, 1-Channel

P.O.A.

RS PRO Digital Surface Mount Time Switch 230 V ac, 1-Channel

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Height

75mm

Depth

75mm

Memory Spaces

56

Battery Life

38h

Product details

1 or 2 Channel Digital - MLU2 Series

Easy programming and installation
1 minute resolution on time setting
1 second pulse function, automatic summer/winter changeover, dusk switching, dawn switching, holiday function
Switching blocks can be individual days, or block programmed
In the event of long power failure, the switching points are retained indefinitely. Only time, day and date need to be re-entered
Volt-free contacts
56 switching operations can be shared as required between the 2 channels on stock no. 505-9849
Operating temperature range -10 to +50°C

Digital

You may be interested in