RS PRO Digital Surface Mount Time Switch 230 V ac, 2-Channel

Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Minutes
Segment Length
1 min
Height
75mm
Depth
75mm
Memory Spaces
56
Battery Life
38h
Product details
1 or 2 Channel Digital - MLU2 Series
Easy programming and installation
1 minute resolution on time setting
1 second pulse function, automatic summer/winter changeover, dusk switching, dawn switching, holiday function
Switching blocks can be individual days, or block programmed
In the event of long power failure, the switching points are retained indefinitely. Only time, day and date need to be re-entered
Volt-free contacts
56 switching operations can be shared as required between the 2 channels on stock no. 505-9849
Operating temperature range -10 to +50°C
Digital
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Minutes
Segment Length
1 min
Height
75mm
Depth
75mm
Memory Spaces
56
Battery Life
38h
Product details
1 or 2 Channel Digital - MLU2 Series
Easy programming and installation
1 minute resolution on time setting
1 second pulse function, automatic summer/winter changeover, dusk switching, dawn switching, holiday function
Switching blocks can be individual days, or block programmed
In the event of long power failure, the switching points are retained indefinitely. Only time, day and date need to be re-entered
Volt-free contacts
56 switching operations can be shared as required between the 2 channels on stock no. 505-9849
Operating temperature range -10 to +50°C