RS PRO Digital Thermostat, 16A, 240 V ac, +5 → +35 °C

RS Stock No.: 719-4155Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Anti-Frost Mode, Hold Duration Mode, Holiday Mode, LCD Display, Wireless

Contact Rating

16A

Contact Voltage

230 V ac

Supply Voltage

240 V ac

Maximum Temperature

+35 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +35 °C

Country of Origin

China

You may be interested in
RS PRO, 16 A
P.O.A.Each (ex VAT)
View all in Thermostats

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Thermostat, 16A, 240 V ac, +5 → +35 °C

P.O.A.

RS PRO Digital Thermostat, 16A, 240 V ac, +5 → +35 °C

Stock information temporarily unavailable.

You may be interested in
RS PRO, 16 A
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Additional Features

Anti-Frost Mode, Hold Duration Mode, Holiday Mode, LCD Display, Wireless

Contact Rating

16A

Contact Voltage

230 V ac

Supply Voltage

240 V ac

Maximum Temperature

+35 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +35 °C

Country of Origin

China

You may be interested in
RS PRO, 16 A
P.O.A.Each (ex VAT)