RS PRO DIN Rail Power Supply, 180 → 600 V ac / 254 → 848V dc ac, dc Input, 48 → 55V dc dc Output,
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Output Voltage
48 - 55V
Output Voltage
48 → 55V dc
Output Current
2.5A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
180 - 600V ac
Input Voltage
180 → 600 V ac / 254 → 848V dc
Power Rating
120W
Height
124mm
Width
41mm
Depth
110mm
Series
LI120-26Bxx
Mounting Type
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 469.75
Each (ex VAT)
AED 493.24
Each (inc VAT)
1
AED 469.75
Each (ex VAT)
AED 493.24
Each (inc VAT)
1
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Output Voltage
48 - 55V
Output Voltage
48 → 55V dc
Output Current
2.5A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
180 - 600V ac
Input Voltage
180 → 600 V ac / 254 → 848V dc
Power Rating
120W
Height
124mm
Width
41mm
Depth
110mm
Series
LI120-26Bxx
Mounting Type
DIN Rail Mount
Country of Origin
China