RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc Output,
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
12V
Output Voltage
12V dc
Output Current
11.3A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
Power Rating
135W
Height
90mm
Width
105mm
Depth
55.4mm
Mounting Type
DIN Rail
Minimum Temperature
-30°C
Efficiency
89%
MTBF
>300,000h
Maximum Temperature
+70°C
Load Regulation
±1%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 207.90
Each (ex VAT)
AED 218.30
Each (inc VAT)
1
AED 207.90
Each (ex VAT)
AED 218.30
Each (inc VAT)
1
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
12V
Output Voltage
12V dc
Output Current
11.3A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
Power Rating
135W
Height
90mm
Width
105mm
Depth
55.4mm
Mounting Type
DIN Rail
Minimum Temperature
-30°C
Efficiency
89%
MTBF
>300,000h
Maximum Temperature
+70°C
Load Regulation
±1%
Country of Origin
China