RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc Output,
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
24V
Output Voltage
24V dc
Output Current
6.25A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
Power Rating
150W
Height
90mm
Width
105mm
Depth
55.4mm
Minimum Temperature
-30°C
Efficiency
91.5%
MTBF
>300,000h
Maximum Temperature
+70°C
Mounting Type
DIN Rail
Load Regulation
±1%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 209.25
Each (ex VAT)
AED 219.71
Each (inc VAT)
1
AED 209.25
Each (ex VAT)
AED 219.71
Each (inc VAT)
1
Technical Document
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
24V
Output Voltage
24V dc
Output Current
6.25A
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac, 120 → 370 V dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
Power Rating
150W
Height
90mm
Width
105mm
Depth
55.4mm
Minimum Temperature
-30°C
Efficiency
91.5%
MTBF
>300,000h
Maximum Temperature
+70°C
Mounting Type
DIN Rail
Load Regulation
±1%
Country of Origin
China